
This 2.4GHz UART module is designed for chassis mount applications. It operates within a temperature range of -30°C to 85°C and has a transmitting current of 44mA. The module is packaged in bulk and has a sensitivity of -90dBm.
Connectblue CB-OBS421X-04-0 technical specifications.
| Package/Case | Module |
| Current - Transmitting | 44mA |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -90dBm |
| Series | CB-OBS |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OBS421X-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.