BT SERIAL PORT MODULE U.FL
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Transmitting | 44mA |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Sensitivity | -90dBm |
| RoHS | Compliant |