The CB-OEMSPA332I-02 is a 2.4GHz UART module with receiving and transmitting currents of 17mA and 70mA, respectively. It is designed for use in lead-free applications and is mounted to a chassis. The module operates within a temperature range of -30°C to 85°C. It is available in a single unit package, packaged in bulk.
Connectblue CB-OEMSPA332I-02 technical specifications.
| Package/Case | Module |
| Current - Receiving | 17mA |
| Current - Transmitting | 70mA |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CB-OEM |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OEMSPA332I-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.