
Connectblue CB-OLS426I-04-0 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tray |
| Sensitivity | -91dBm |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OLS426I-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
