BLUETOOTH LE SERIAL PORT MODULE
Connectblue CB-OLS426I-04-2 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Sensitivity | -91dBm |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OLS426I-04-2 to view detailed technical specifications.
No datasheet is available for this part.