RF TXRX MODULE WIFI CHIP ANT
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Transmitting | 230mA |
| Data Rate | 20Mbps |
| Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CB-OWL |
| RoHS | Compliant |