
This 1.8Mbps UART module is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in lead-free applications. The module has a data rate of 1.8Mbps and operates at a frequency of 5GHz. It is a single module with three ports and is packaged in bulk.
Sign in to ask questions about the Connectblue CB-OWS451I-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Connectblue CB-OWS451I-04-0 technical specifications.
| Package/Case | Module |
| Data Rate | 1.8Mbps |
| Frequency | 5GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensitivity | -94dBm |
| Series | CB-OWS |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OWS451I-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
