This 54Mbps UART module operates at 5GHz and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The module is packaged in a bulk quantity of one unit.
Sign in to ask questions about the Connectblue CB-OWS451X-06-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Connectblue CB-OWS451X-06-0 technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Frequency | 5GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -94dBm |
| Series | CB-OWS |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OWS451X-06-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.