Cable Assembly 0.6m 22AWG/24AWG SCID 1 POS F
Checking distributor stock and pricing after the page loads.
| Wire Size | 22/24AWG |
| Connector Type A | SCID |
| Gender | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Jacket Material | Silicone |
| RoHS Version | 2011/65/EU, 2015/863 |