Wire 22AWG 1.52mm Silver Plated Copper Red 20000VDC
Checking distributor stock and pricing after the page loads.
| Type | Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.52mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Jacket Color | Red |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 20000VDC |
| RoHS Version | 2011/65/EU |