A Temperature Compensated Crystal Oscillator (TCXO) providing a 38.4 MHz frequency with a clipped sine wave output. It is designed for surface mount applications with high frequency stability and operates over an industrial temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Frequency | 38.4MHz |
| Voltage - Supply | 3.3V |
| Frequency Stability | ±500ppb |
| Operating Temperature | -30 to 85°C |
| Current - Supply (Max) | 2mA |
| Output Type | Clipped Sine Wave |
| Size / Dimension | 2.50 L x 2.00 Wmm |
| Height - Seated (Max) | 0.80mm |
| RoHS | ROHS3 Compliant |