The CS-044-054.0M is a fundamental mode frequency control crystal designed for high-stability timing applications. It features a 54.0MHz operating frequency within a compact surface-mount package, optimized for low equivalent series resistance and precision frequency tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Connor-Winfield CS-044-054.0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 54.0MHz |
| Frequency Mode | Fundamental |
| Load Capacitance | 18pF |
| Form Factor | 5.0 x 7.0mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Connor-Winfield CS-044-054.0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.