The CWX825-156.25M is a surface-mount oscillator with a frequency of 156.25MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is supplied with a maximum current of 45mA and is packaged in a single unit with a cut tape packaging. It is compliant with RoHS regulations and is part of the CWX825 series.
Connor-Winfield CWX825-156.25M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CWX825 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield CWX825-156.25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
