
The DOCAT022F-010.0M is a high-performance Oven Controlled Crystal Oscillator (OCXO) from the DOCAT series. It provides a highly stable 10.0 MHz LVCMOS output with a frequency stability of ±20ppb over an industrial temperature range of -40°C to 85°C. The device operates on a 3.3V supply and is housed in a compact 6-pad surface mount leadless package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Connor-Winfield DOCAT022F-010.0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 10.0MHz |
| Frequency Stability | ±20ppb |
| Supply Voltage | 3.3V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Output Logic | LVCMOS |
| Length | 14.10mm |
| Width | 9.10mm |
| Height | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield DOCAT022F-010.0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.