The DOCSC022F-040.0M is an ultra-stable surface mount oven stabilized crystal oscillator (OCXO). It utilizes an SC-cut crystal to provide exceptionally tight frequency stability of ±20ppb over an industrial temperature range of -40 to 85°C. Designed for high-precision timing applications, it features Low Phase Noise and an LVCMOS output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Connor-Winfield DOCSC022F-040.0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 40.0MHz |
| Frequency Stability | ±20ppb |
| Supply Voltage | 3.3Vdc |
| Operating Temperature Range | -40 to 85°C |
| Output Type | LVCMOS |
| Size | 14.1 x 9.1mm |
| Height | 8.51mm |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Connor-Winfield DOCSC022F-040.0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.