The DV75C-040.0M is a high-stability Temperature Compensated Crystal Oscillator (TCXO) with an LVCMOS output. It operates at a nominal frequency of 40.0 MHz from a 3.3V supply. The device is housed in a 5x7mm surface mount ceramic package and is designed for applications requiring tight frequency stability over a wide temperature range.
Checking distributor stock and pricing after the page loads.
| Nominal Frequency | 40.0MHz |
| Supply Voltage | 3.3V |
| Output Type | LVCMOS |
| Frequency Stability | ±0.5ppm |
| Operating Temperature Range | -40 to 85°C |
| Package Size | 5.0 x 7.0 x 2.0mm |
| Load Capacitance | 15pF |
| RoHS | Compliant |
| REACH | Compliant |