The HC16R516MHZ is a crystal oscillator from Connor-Winfield with a frequency of 16MHz and a frequency stability of 100ppm. It has a height of 0.26inch, length of 0.798inch, and width of 0.497inch. The oscillator operates within a temperature range of -40°C to 85°C and has a maximum supply current of 30mA.
Checking distributor stock and pricing after the page loads.
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Height | 0.26inch |
| Length | 0.798inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | HC16R5 |
| Width | 0.497inch |
| RoHS | Not Compliant |