The M100V-020.0M is an ultra-miniature, high precision Temperature Compensated Crystal Oscillator (TCXO) or Voltage Controlled Temperature Compensated Crystal Oscillator (VCTCXO). It is designed for applications requiring tight frequency stability in a small surface mount footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Connor-Winfield M100V-020.0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 20.0MHz |
| Supply Voltage | 3.3V |
| Frequency Stability | ±1.0ppm |
| Operating Temperature Range | -40 to 85°C |
| Output Type | HCMOS |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Connor-Winfield M100V-020.0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.