The OD100LP-81212SV-100.0M is a high-performance Oven Controlled Crystal Oscillator (OCXO) with Voltage Control (VCOCXO) functionality. It features a sine wave output at 100.0 MHz, operating from a nominal 12V supply. The device is housed in a through-hole metal package and is designed for high stability applications with a frequency stability of 0.01 ppm over an operating temperature range of -40°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Frequency | 100.0MHz |
| Operating Supply Voltage | 12V |
| Frequency Stability | 0.01ppm |
| Output Type | Sine Wave |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Typical Current Consumption | 300mA |
| Width | 25.4mm |
| Length | 25.4mm |
| Height - Seated (Max) | 12.7mm |
| RoHS | Compliant |