The OX9143S3-019.44M is a surface mount oscillator from Connor-Winfield with a frequency of 19.44MHz. It is packaged in a small form factor suitable for SMD mounting and has a height, length, and width of 0.27inch, 0.556inch, and 0.358inch, respectively. The oscillator operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Connor-Winfield OX9143S3-019.44M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.44MHz |
| Height | 0.27inch |
| Length | 0.556inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | OX914xS3 |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield OX9143S3-019.44M to view detailed technical specifications.
No datasheet is available for this part.