OSC 160.0000MHZ 3.3V LVPECL SMD
Connor-Winfield P213-160.00M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 160MHz |
| Frequency Stability | 25ppm |
| Height | 0.059inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | P |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield P213-160.00M to view detailed technical specifications.
No datasheet is available for this part.