The TB524-100.0M is a high stability Temperature Compensated Crystal Oscillator (TCXO) with an LVCMOS output. It belongs to the TB series, designed for applications requiring tight frequency stability over a wide temperature range. It operates at a supply voltage of 3.3V and features a 7.0x5.0mm surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Connor-Winfield TB524-100.0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 100.0MHz |
| Frequency Stability | ±280ppb |
| Operating Temperature | -40 to 85°C |
| Supply Voltage | 3.3V |
| Output Type | LVCMOS |
| Package Size | 7.0 x 5.0mm |
| Supply Current | 12mA |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Connor-Winfield TB524-100.0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.