
The TJ5F-050.0M is a Temperature Compensated Crystal Oscillator (TCXO) with a 50.0 MHz output frequency. It operates from a 3.3V supply voltage and provides LVCMOS output. Designed for surface mount applications, it features high frequency stability and low supply current within a 7mm x 5mm package.
Sign in to ask questions about the Connor-Winfield TJ5F-050.0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Connor-Winfield TJ5F-050.0M technical specifications.
| Frequency | 50.0MHz |
| Supply Voltage | 3.3V |
| Output Type | LVCMOS |
| Frequency Stability | ±1ppm |
| Operating Temperature | 0 to 70°C |
| Supply Current (Max) | 6mA |
| Size | 7.0 x 5.0mm |
| Height (Max) | 2.0mm |
| RoHS | Compliant |
| Lead-free | Yes |
Download the complete datasheet for Connor-Winfield TJ5F-050.0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.