The TJ6F-020.0M is a Temperature Compensated Crystal Oscillator (TCXO) with an LVCMOS output. It features a frequency of 20.0 MHz with a frequency stability of ±1ppm over an operating temperature range of -40°C to 85°C. The device operates from a 3.3V supply and is delivered in a surface-mount 10-pad package.
Sign in to ask questions about the Connor-Winfield TJ6F-020.0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Connor-Winfield TJ6F-020.0M technical specifications.
| Frequency | 20.0MHz |
| Frequency Stability | ±1ppm |
| Supply Voltage | 3.3V |
| Output Type | LVCMOS |
| Operating Temperature Range | -40 to 85°C |
| Supply Current (Max) | 6mA |
| Size | 7.0 x 5.0 x 2.0mm |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield TJ6F-020.0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.