The TVJ6F-010.0M is a temperature-compensated crystal oscillator (TCXO) with an LVCMOS output, operating at a frequency of 10.0 MHz. It features a supply voltage of 3.3V, a tight frequency stability of ±1.0 ppm over an industrial temperature range of -40 to 85°C. The part is housed in a 7.0mm x 5.0mm surface mount 4-pad package.
Sign in to ask questions about the Connor-Winfield TVJ6F-010.0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Connor-Winfield TVJ6F-010.0M technical specifications.
| Frequency | 10.0MHz |
| Voltage - Supply | 3.3V |
| Frequency Stability | ±1.0ppm |
| Operating Temperature | -40 to 85°C |
| Output Type | LVCMOS |
| Current - Supply (Max) | 6mA |
| Size / Dimension | 7.00 x 5.00mm |
| Height - Seated (Max) | 2.00mm |
| RoHS | ROHS3 Compliant |
Download the complete datasheet for Connor-Winfield TVJ6F-010.0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.