The TVJ6F-012.8M is a 12.8 MHz Temperature Compensated Crystal Oscillator (TCXO) designed for applications requiring high stability and low phase noise. It features a 3.3V supply voltage, LVCMOS output, and a frequency stability of ±1.0ppm over an operating temperature range of -40 to 85°C. The device is housed in a standard 7x5mm 4-pad surface mount package.
Checking distributor stock and pricing after the page loads.
| Frequency | 12.8MHz |
| Supply Voltage | 3.3V |
| Frequency Stability | ±1.0ppm |
| Operating Temperature Range | -40 to 85°C |
| Output Type | LVCMOS |
| Current Supply (Max) | 6mA |
| Dimensions | 7.00 x 5.00 x 2.00mm |
| RoHS | ROHS3 Compliant |