XL-1C-012.0M is a part of the XL series of low-cost, high-performance fundamental mode quartz crystals from Connor-Winfield. This 12.0MHz crystal features a load capacitance of 16pF and is housed in a standard 7.5mm x 5.0mm ceramic SMD package. It is designed for low-power applications with a high frequency stability and fundamental operating mode.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Connor-Winfield XL-1C-012.0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 12.0MHz |
| Operating Mode | Fundamental |
| Load Capacitance | 16pF |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±50ppm |
| Operating Temperature Range | -10 to 60°C |
| Equivalent Series Resistance (ESR) | 50Ohms |
| Height | 1.3mm |
| Shunt Capacitance (C0) | 7 maxpF |
| Drive Level | 0.1mW |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Connor-Winfield XL-1C-012.0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.