Conrad 93014c151 WF-30L Insulating Hose, High Temperature Resistant Ecru
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Material | PTFE |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -80°C |
| Outside Diameter | 0.64mm |
| RoHS | Not Compliant |