Network cable CAT 6 F/UTP 4 x 2 x 0.196 mm² + 8 x 0.196 mm² White Conrad H21204C23 50 m
Conrad H21204C23 technical specifications.
| Color | White |
| Height | 6.2mm |
| Insulation Material | PVC |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Width | 12.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
