Conrad LAS0-A3Y-11TS technical specifications.
| Color | Red |
| Contact Type | 1 breaker, 1 maker |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP40 |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad LAS0-A3Y-11TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
