LAS1-BGQ-11TS
Conrad LAS1-BGQ-11TS technical specifications.
| Color | Red |
| Contact Type | 1 breaker, 1 maker |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP40 |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad LAS1-BGQ-11TS to view detailed technical specifications.
No datasheet is available for this part.