LAS1-BGQ-22X/32
Conrad LAS1-BGQ-22X/32 technical specifications.
| Contact Type | 2 makers, 2 breakers |
| Durability | 500000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Ratings | IP40 |
| RoHS | Not Compliant |
No datasheet is available for this part.