Conrad SH1912 technical specifications.
| Color | Brown |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad SH1912 to view detailed technical specifications.
No datasheet is available for this part.