Conrad Y090-A-20YM/33 technical specifications.
| Contact Type | 2 makers, 2 breakers |
| Durability | 500000Cycles |
| Material | PVC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP40 |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad Y090-A-20YM/33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.