Computer Cable 4Conductors 24AWG Annealed Tinned Copper 300VAC
Checking distributor stock and pricing after the page loads.
| Type | Computer Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Annealed Tinned Copper |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |