
HOOK UP WIRE, 1000FT, 24AWG, COPPER, RED; Wire Gauge:24AWG; Conductor Area CSA:-; Voltage Rating:300V; Jacket Color:Red; Reel Length (Imperial):1000ft; Reel Length (Metric):305m; No. of Max Strands x Strand Size:7 x 32AWG
Sign in to ask questions about the Consolidated 813-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Consolidated 813-2 technical specifications.
| RoHS | Not Compliant |
Download the complete datasheet for Consolidated 813-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
