Lapp Epic H-a 3 - 10421000
Contact Connectors 10421000 technical specifications.
| Package/Case | 600 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10421000 to view detailed technical specifications.
No datasheet is available for this part.