Ha Coupler Kit 4-WAY
Contact Connectors 10431000+10432000+19426500+194 technical specifications.
| Package/Case | Metal |
| Current Rating | 10A |
| Gender | Male, Female |
| Number of Contacts | 4 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10431000+10432000+19426500+194 to view detailed technical specifications.
No datasheet is available for this part.