This female connector has a current rating of 7.5A and a voltage rating of 48V. It is designed for cable mount applications and has a maximum operating temperature of 80°C. The connector is available in a straight orientation and features a screw termination. It can operate within a temperature range of -40°C to 80°C.
Contact Connectors 10491100 technical specifications.
| Color | White |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Termination | Screw |
| Voltage Rating | 48V |
| RoHS | Compliant |
No datasheet is available for this part.