Checking distributor stock and pricing after the page loads.
Contact Connectors 10583000+12954600 technical specifications.
| Package/Case | Metal |
| Contact Material | Aluminium |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 32 |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.