Contelec 70234 technical specifications.
| Number of Turns | 12 |
| Resistor Type | Cermet |
| Series | TC007 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Contelec 70234 to view detailed technical specifications.
No datasheet is available for this part.