AFI Wiper Motor, 1.5 Series, 12V, 2.5" Shaft, 80 Degree
Contelec 71082 technical specifications.
| Ratings | IP67 |
| Resistor Type | Potentiometer |
| Series | PC90 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Contelec 71082 to view detailed technical specifications.
No datasheet is available for this part.