Rotary Potentiometer
Contelec 71083 technical specifications.
| Ratings | IP67 |
| Resistor Type | Potentiometer |
| Series | PC90 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Contelec 71083 to view detailed technical specifications.
No datasheet is available for this part.