Contitech Synchroflex, Timing Belt, 44 Tooth, 220mm Length X 10mm Width
Contitech 10/T5/220SS technical specifications.
| Length | 220mm |
| Material | Polyurethane |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Pitch | 5mm |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.