
Contitech Synchroflex, Timing Belt, 160 Tooth, 800mm Length X 10mm Width
Checking distributor stock and pricing after the page loads.
| Length | 800mm |
| Material | Polyurethane |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Pitch | 5mm |
| Width | 10mm |
| RoHS | Compliant |