Contitech Synchrobelt, Timing Belt, 75 Tooth, 381mm Length X 9.4mm Width
Contitech 150XL037 technical specifications.
| Length | 381mm |
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Pitch | 5.08mm |
| Width | 9.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
