
Contitech Synchroflex, Timing Belt, 45 Tooth, 225mm Length X 16mm Width
Contitech 16/T5/225SS technical specifications.
| Length | 225mm |
| Material | Polyurethane |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Pitch | 5mm |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.