
Contitech Synchroflex, Timing Belt, 115 Tooth, 575mm Length X 16mm Width
Contitech 16/T5/575SS technical specifications.
| Length | 575mm |
| Material | Polyurethane |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Pitch | 5mm |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.