
Contitech Synchrobelt HTD, Timing Belt, 85 Tooth, 425mm Length X 15mm Width
Contitech 4255M15 technical specifications.
| Length | 425mm |
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Pitch | 5mm |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.
