Contitech Synchrobelt HTD, Timing Belt, 100 Tooth, 500mm Length X 9mm Width
Contitech 5005M9 technical specifications.
| Package/Case | 100 |
| Length | 500mm |
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Pitch | 5mm |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.